RS PRO Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP
- RS Stock No.:
- 7605680
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
RS stock number | 7605680 |
Product description | RS PRO Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Brass Ball Valve with Electric Actuator
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 1/2 in BSP |
Valve Type | Ball |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |
Thread Size | 1/2 in |
Return Type | Direct Action |
Default Valve Position | NC |