Parker G 1/2 35mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 0729032
- Mfr. Prt No.:
- H00279003
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0729032 |
Product description | Parker G 1/2 35mm diameter Hydraulic Breather Cap |
Manufacturer / Brand | Parker |
Manufacturer part number | H00279003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Small Breather
Cap allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir as the fluid level fluctuates.
Features and Benefits
• Suitable for use with mineral oils
• Maximum flow rate 455 L/min
• 70 μm filter
• Maximum Temperature: 90°C
• Epoxy coated steel to resist corrosion
• 0.12 kg
Specifications
Attribute | Value |
Brand | Parker |
Maximum Operating Temperature | +90 °C |
Filtration Size | 70 µm |
Thread Size | 1/2 |
Connection Thread | G 1/2 |
Cap Diameter | 35 mm |