RE521-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm DIN 41612 FR4
- RS Stock No.:
- 5230666
- Mfr. Prt No.:
- RE521-LF
- Brand:
- Roth Elektronik

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5230666 |
Product description | RE521-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm DIN 41612 FR4 |
Manufacturer / Brand | Roth Elektronik |
Manufacturer part number | RE521-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Type Stripboard
SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm
Specifications
Attribute | Value |
Brand | Roth Elektronik |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 160 x 1.5 mm |
Copper Thickness | 35 µm |
Hole Diameter | 1 mm |
Hole Layout | 37 x 57 |
Hole Pitch | 2.54 x 2.54 mm |
Connection | DIN 41612 |
FR Material Grade | FR4 |
Length | 100 mm |
Thickness | 1.5 mm |
Width | 160 mm |