10 PIECE METRIC HEXAGON BALL KEY SET
- RS Stock No.:
- 2479975
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
RS stock number | 2479975 |
Product description | 10 PIECE METRIC HEXAGON BALL KEY SET |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Metal Boxed Sets Hexagonal Ball Keys
Two L-shaped hexagon/ball key sets for improved access to restricted spaces with their ability to drive up to an angle of 25°
Supplied in metal boxes, colour coded red for imperial and blue for metric
Manufactured from 8650 chrome nickel alloy steel, to conform to ANSI B18.3 and US Fred-Spec GGG-K-275D
Specifications
Attribute | Value |
Brand | RS PRO |
Imperial or Metric | Metric |
Number of Pieces | 10 |
Hex Key Size | 1.3 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
Shape | L |
Hex Key Type | Hexagon |
Material | Chrome Nickel Alloy |