100W Fixed Installation Car Power Adapter, 12V dc / 24V dc

RS Stock No.:
2184879
Mfr. Prt No.:
8660-12/24
Brand:
Mascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2184879
Product description 100W Fixed Installation Car Power Adapter, 12V dc / 24V dc
Manufacturer / Brand Mascot
Manufacturer part number 8660-12/24
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
RS stock number 2184879
Product description 100W Fixed Installation Car Power Adapter, 12V dc / 24V dc
Manufacturer / Brand Mascot
Manufacturer part number 8660-12/24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Galvanic separation switch mode converter


Specifications

Attribute Value
Brand Mascot
Mounting Type Mounting Bracket
Width 105 mm
Depth 70 mm
Minimum Temperature -20 °C
Efficiency 81 %
Weight 1 kg
Output Voltage 24 V dc
Output Current 4 A
Output Connection Type 6.3 mm Push-On Terminals
Input Voltage 12 V dc
Adapter Type Fixed Installation
Output Power Intermittent 120 W
Maximum Temperature +25 °C
Output Power Continuous 100 W
Length 220 mm
Checking stock...
VND
5,623,284.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,623,284.00
*price per unit indicative
"100W Fixed Installation Car Power Adapter, 12V dc / 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products