RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid
- RS Stock No.:
- 1369434
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
RS stock number | 1369434 |
Product description | RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Note
They are anti-static, thanks to the copper wire bonded to the outside of the hose. Thus enabling the hose to discharge static electricity.
Features and Benefits
• Smooth bore
• Clear flexible PVC cover
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Non-toxic
• Independently tested to European Food Regulation 10/2011
• Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
• RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Specifications
Attribute | Value |
Brand | RS PRO |
Bend Radius | 342 (Minimum) mm |
Maximum Operating Temperature | +55 °C |
Suitable Applications | Food, Liquid |
Outer Diameter | 86.4 mm |
Material | PVC |
Inner Diameter | 76 mm |
Maximum Working Pressure | 4 bar |
Length | 10 m |
Colour | Clear |
Minimum Operating Temperature | -10 °C |
Reinforced | Yes |
Operating Temperature Range | -10 → +55 °C |