RS PRO PVC Hose, Blue, 87.6mm External Diameter, 10m LongReinforced, 342 (Minimum)mm Bend Radius, Applications Various
- RS Stock No.:
- 1369473
- Brand:
- RS PRO
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
RS stock number | 1369473 |
Product description | RS PRO PVC Hose, Blue, 87.6mm External Diameter, 10m LongReinforced, 342 (Minimum)mm Bend Radius, Applications Various |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 10 m |
Bend Radius | 342 (Minimum) mm |
Maximum Operating Temperature | +55 °C |
Suitable Applications | Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction |
Outer Diameter | 87.6 mm |
Material | PVC |
Inner Diameter | 76 mm |
Colour | Blue |
Minimum Operating Temperature | -10 °C |
Reinforced | Yes |
Operating Temperature Range | -10 → +55 °C |