3M 1182 Conductive Metallic Tape, 12mm x 16m
- RS Stock No.:
- 8855189
- Mfr. Prt No.:
- T118212
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8855189 |
Product description | 3M 1182 Conductive Metallic Tape, 12mm x 16m |
Manufacturer / Brand | 3M |
Manufacturer part number | T118212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
3M™ Copper Foil Shielding Tape 1182
The Copper foil shielding tape 1182, has a 1.4-mil copper foil backing, a conductive acrylic pressure sensitive adhesive on both sides, and a liner.
Features and Benefits:
• EMI Copper foil shielding tape
• Deadsoft 1-ounce copper foil backing
• Double-coated conductive adhesive makes an excellent conductive gasket
Applications:
Used to bond 2 surfaces together, both electrically and physically, such as EMI shielding, grounding and static charge draining.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service our customers rely on.
Similar 3M Tapes within this Range
• 110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
• 167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
• 842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
• 842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
• 842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
Specifications
Attribute | Value |
Brand | 3M |
Tensile Strength | 44 N/cm |
Adhesive Material | Acrylic |
Conductivity | Conductive |
Model Number | 1182 |
Width | 12 mm |
Foil Thickness | 0.04 mm |
Tape Type | Copper Tape |
Minimum Temperature Resistance | -40 °C |
Maximum Temperature Resistance | +130 °C |
Adhesion Strength | 3.8 N/cm |
Total Thickness | 0.09 mm |
Length | 16 m |
Material Plating | None |