SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series
- RS Stock No.:
- 2176121
- Mfr. Prt No.:
- VHK3-12F-12FRL
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2176121 |
Product description | SMC Rotary Knob 3/2 Pneumatic Manual Control Valve VHK Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VHK3-12F-12FRL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3 Port VHK Series Finger Valves
A 3 port manually operated pneumatic valve with One-touch push in connection available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed. Residual pressure at port 2 is discharged to atmosphere when valve is set at shut.
Features and Benefits
High flow, long life poppet valve construction
Low operating force
Colour coded operating knobs for easy valve function identification
Proof pressure 15 bar
Maximum operating pressure 10.2 bar
Temperature range: 0 to +60° C
Applications
Suitable for use in pneumatic systems up to a pressure of 10 bar.
Specifications
Attribute | Value |
Brand | SMC |
Function | 3/2 |
Body Material | PBT |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Rotary Knob |
Manufacturer Series | VHK |
Maximum Operating Pressure | 1 MPa |
Control Button/Switch Colour | Red |
Number of Ports | 3/2 |