GearWrench 84930N 12 Piece , 1/2 in Socket Set

RS Stock No.:
9139450
Mfr. Prt No.:
84930N
Brand:
GearWrench
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
RS stock number 9139450
Product description GearWrench 84930N 12 Piece , 1/2 in Socket Set
Manufacturer / Brand GearWrench
Manufacturer part number 84930N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

Gear Wrench 12 Piece 6 Point Metric Impact Socket Set

A 12 piece 1/2 in drive 6 point impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.

Features and Benefits

Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M


Specifications

Attribute Value
Brand GearWrench
Drive Size 1/2 in
Set Type Impact Socket Set
Drive Type Square
Number of Pieces 12
Set Contents Sockets
Finish Manganese Phosphate
Material Chrome Molybdenum Steel
Checking stock...
VND
1,772,578.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,772,578.00
*price per unit indicative
"GearWrench 84930N 12 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products