12V LEAD ACID BATTERY CHARGER,0.6A
- RS Stock No.:
- 5336837
- Mfr. Prt No.:
- YCP06A12
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5336837 |
Product description | 12V LEAD ACID BATTERY CHARGER,0.6A |
Manufacturer / Brand | Yuasa |
Manufacturer part number | YCP06A12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5336837 |
Product description | 12V LEAD ACID BATTERY CHARGER,0.6A |
Manufacturer / Brand | Yuasa |
Manufacturer part number | YCP06A12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Lead Acid Yuasa
Yuasa Intelligent Battery Chargers
The YCP series Battery Chargers from Yuasa provide the fastest possible way to recharge the battery without overcharging. These UK-plug chargers compensate for self-discharge to hold the battery at peak charge ready for use. The Yuasa Intelligent Battery Chargers are controlled by a microprocessor which means a battery can be left on charge until required, there will be no overcharging. It features short circuit protection, which prevents damage to the charger if the DC output is short-circuited, reverse polarity protection, that prevents damage to the charger if the battery is connected in reverse and a visual indication of the operation.
The Yuasa YCP Intelligent Battery Chargers
• Yuasa YCP03A12 - 300 mA - 533-6821
• Yuasa YCP06A12 - 600 mA - 533-6837
• Yuasa YCP1A12 - 1 A - 533-6843
Features & Benefits:
• Microprocessor controlled
• Short circuit protection
• Reverse polarity protection
• High temperature protection
• Soft start current control
• Fast constant current bulk charge
• 3-Stage charging CI-CV-float
• Constant voltage float/standby
• Proportional timing
• Flexibility – to match battery specification
• Output leads: 1m long with 6.3 x 0.8mm insulated terminals
• UK manufactured
• LED indication of float charge, bulk charge, short circuit, reverse polarity, thermal shutdown.
Approvals and Certification:
• BS3456
• IEC335
• UL1236
• EN60335 EN5008-1
Typical Application:
Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries
FAQs:
What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
Specifications
Attribute | Value |
Brand | Yuasa |
Number of Batteries Charged | 1 |
Chemistries Charged | Lead Acid |
Plug Type | UK |
Batteries Included | No |
Dimensions | 102 x 61 x 47 mm |
Charge Current | 600 mA |
Input Voltage | 230 V ac |
Number of Charge Stages | 3 |
Output Voltage | 12 V |
Weight | 1.4 kg |