1339 FILAMENT REINFORCED TAPE 15MMX55M

RS Stock No.:
8855299
Mfr. Prt No.:
T133915
Brand:
3M
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
RS stock number 8855299
Product description 1339 FILAMENT REINFORCED TAPE 15MMX55M
Manufacturer / Brand 3M
Manufacturer part number T133915

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Specifications

Attribute Value
Brand 3M
Colour Transparent
Tape Type Cloth Tape
Width 15 mm
Length 55 m
Thickness 0.16 mm
Adhesion Strength 3.8 N/cm
Elongation at Break 5 %
Tensile Strength 481 N/cm
Finish Glass
Maximum Operating Temperature +130 °C
Minimum Operating Temperature 0 °C
Model Number Scotch 1339
Checking stock...
VND
2,437,222.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,437,222.00
*price per unit indicative
"1339 FILAMENT REINFORCED TAPE 15MMX55M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt