RS PRO Red Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40

RS Stock No.:
0204372
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0204372
Product description RS PRO Red Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
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
RS stock number 0204372
Product description RS PRO Red Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro 14.5 mm Mount Neon Indicators

Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are panel mounting with convenient solder tab termination. All models are highly reliable and excellent quality.

Features and Benefits

• 10 mm coloured lens
• Chrome bezel
• 110 V ac or 230 V ac types available
• 0.11 in (2.8 mm x 0.8 mm) terminals
• 14.5 mm mounting hole

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

What is Neon?

Neon lights are a type of gas filled lamp or bulb designed to output bright lights. Primarily used within the display industry and popularized by car modification, neon has a number of benefits. A long life and low energy output is the key input from one of these indicators. If saving costs is a priority, then a neon indicator will ensure that's the case.

Are there fixings supplied with these indicators?

As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.


Specifications

Attribute Value
Brand RS PRO
Bezel Style Prominent
Light Output Colour Red
Voltage Rating 240 V ac
Length 38.5 mm
Termination Type Solder Tab
Bezel Colour Chrome
IP Rating IP40
Mounting Hole Size 14.5 mm
Checking stock...
VND
281,300.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1281,300.00
*price per unit indicative
"RS PRO Red Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products