RS PRO 14 Piece L, T Shape Long arm Torx Key Set
- RS Stock No.:
- 1253052
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253052 |
Product description | RS PRO 14 Piece L, T Shape Long arm Torx Key Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro 14 Piece T Handle Torx Key Set
From the trusted RS PRO range, this 14 Piece Torx key set includes L-shaped and T-handle Torx keys, and is an excellent set for professionals and enthusiasts. The Torx keys are made from Chrome Vanadium Molybdenum steel, and this high-quality material ensures long and safe operation even at high torque.
This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;
• 753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
• 753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
• 753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
• 753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
• 753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
• 753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet
Features and Benefits
• T- Handle Torx Key (T10, T15, T20, T25, T30, T40)
• Perforated and Standard Tip Torx L Key Set-Long (T9, T10, T15, T20, T25, T27, T30, T40)
• Chrome Vanadium Molybdenum steel
• Matt chrome finish
• Soft grip handle
Contents
• K12-010-100 T10 T-Handle Torx Key
• K12-015-100 T15 T-Handle Torx Key
• K12-020-150 T20 T-Handle Torx Key
• K12-025-150 T25 T-Handle Torx Key
• K12-030-150 T30 T-Handle Torx Key
• K12-040-150 T40 T-Handle Torx Key
• 709L T9 L-Handle Torx Long Arm Key
• 710L T10 L-Handle Torx Long Arm Key
• 715L T15 L-Handle Torx Long Arm Key
• 720L T20 L-Handle Torx Long Arm Key
• 725L T25 L-Handle Torx Long Arm Key
• 727L T27 L-Handle Torx Long Arm Key
• 730L T30 L-Handle Torx Long Arm Key
• 740L T40 L-Handle Torx Long Arm Key
Are Hex keys and Torx keys the same?
The main difference between Hex keys and Torx keys is that Hex keys have 6 sides and are shaped hexagonally, hence their name. Torx keys are generally star-shaped with the benefit of adding greater contact points for the fastener, hugely reducing the risk of rounding the fastener, which can be a common issue when applying a large amount of torque. Because of this, Hex keys generally have greater difficulty when a large amount of torque is applied, and the fastener can easily be rounded.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
• K12-010-100 T10 T-Handle Torx Key

Specifications
Attribute | Value |
Brand | RS PRO |
Short or Long Arm | Long |
Shape | L, T |
Number of Pieces | 14 |
Finish | Matt Chrome (T-Torx Key), Phosphate (L-Torx Key) |
Set Contents | 709L T9 L-Handle Torx Long Arm Key, 710L T10 L-Handle Torx Long Arm Key, 715L T15 L-Handle Torx Long Arm Key, 720L T20 L-Handle Torx Long Arm Key, 725L T25 L-Handle Torx Long Arm Key, 727L T27 L-Handle Torx Long Arm Key, 730L T30 L-Handle Torx Long Arm Key, 740L T40 L-Handle Torx Long Arm Key, K12-010-100 T10 T-Handle Torx Key, K12-015-100 T15 T-Handle Torx Key, K12-020-150 T20 T-Handle Torx Key, K12-025-150 T25 T-Handle Torx Key, K12-030-150 T30 T-Handle Torx Key, K12-040-150 T40 T-Handle Torx Key |
Material | Chrome Vanadium Molybdenum Steel |