RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.:
1831562
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1831562
Product description RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
Manufacturer / Brand RS PRO
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
RS stock number 1831562
Product description RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Pin Type Turned
Number of Contacts 14
Housing Material Thermoplastic
Mounting Type Through Hole
Pitch 2.54 mm
Row Width 7.62 mm
Maximum Operating Temperature +105 (Gold Plated, Tin Plated) °C
Current Rating 3 A
Length 17.78 mm
Width 10.16 mm
Dimensions 17.78 x 10.16 x 3 mm
Termination Method Solder
Depth 3 mm
Minimum Operating Temperature -40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating 60 V ac/dc
Checking stock...
VND
508,474.00
Out of stock
Price Tube (1 Tube of 34)
Tube(s)Per Tube(VND)Per Unit(VND)
1508,474.0014,955.12
*price per unit indicative
"RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products