Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm
- RS Stock No.:
- 1231839
- Mfr. Prt No.:
- 074802
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231839 |
Product description | Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm |
Manufacturer / Brand | Wera |
Manufacturer part number | 074802 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform 1430 Series Adjustable Torque Screwdrivers
Wera Series 1430 Kraftform adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.
Specifications
Attribute | Value |
Brand | Wera |
Torque Range | 0.02 → 0.06 Nm |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 141 mm |
Type | Adjustable |
Accuracy | ±10 % |
Drive Shape | Halfmoon, HIOS |