RS PRO 15 piece Hex Key Set, L Shape 0.7mm
- RS Stock No.:
- 1995202
- Brand:
- RS PRO
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
RS stock number | 1995202 |
Product description | RS PRO 15 piece Hex Key Set, L Shape 0.7mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Shape | L |
Number of Pieces | 15 |
Hex Key Size | 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm,17 mm |
Hex Key Type | Hexagon |
Imperial or Metric | Metric |
Short or Long Arm | Short |
Material | Chrome Nickel Alloy |