RS PRO 150W Monocrystalline solar panel
- RS Stock No.:
- 9046156
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
RS stock number | 9046156 |
Product description | RS PRO 150W Monocrystalline solar panel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Note
* An inverter is required to power or charge 240Vac appliances - not included (RS 905-4532)
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 670 mm |
Depth | 35 mm |
Minimum Temperature | -40 °C |
Open Circuit Voltage | 22 V |
Efficiency | 17 % |
Mounting Style | Surface Mount |
Dimensions | 1490 x 670 x 35 mm |
Peak Power | 720 W |
Protection Type | Battery Overcharge |
Type | Monocrystalline |
Terminal Contact Type | Ring |
Maximum Temperature | +85 °C |
Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV |
Battery Bank Capacity | 10 Ah |
Length | 1.49 m |
Power Rating | 150 W |