Knipex VDE Insulated Chrome Vanadium Steel Combination Pliers Combination Pliers, 180 mm Overall Length

RS Stock No.:
1585300
Mfr. Prt No.:
03 06 180
Brand:
Knipex
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
RS stock number 1585300
Product description Knipex VDE Insulated Chrome Vanadium Steel Combination Pliers Combination Pliers, 180 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 03 06 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

Cutting edge 60HRC
Chrome vanadium steel jaw
Plastic-dipped grip
Insulated with two-colour dual component handles


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 2.2 mm
Overall Length 180 mm
VDE/1000V Approved Yes
Tip Style Straight
Material Cutting Capability Steel Wire; Spring Wire
Plier Type Combination Pliers
Material Chrome Vanadium Steel
Checking stock...
VND
1,214,440.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,214,440.00
*price per unit indicative
"Knipex VDE Insulated Chrome Vanadium Steel Combination Pliers Combination Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products