Access Comms Plug In Power Supply 12V dc, 1.5A, 1 Output AC/DC Adapter, Australia/New Zealand
- RS Stock No.:
- 5175452
- Mfr. Prt No.:
- Brand:
- Access Comms
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
RS stock number | 5175452 |
Product description | Access Comms Plug In Power Supply 12V dc, 1.5A, 1 Output AC/DC Adapter, Australia/New Zealand |
Manufacturer / Brand | Access Comms |
Manufacturer part number |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Access Comms |
Type | AC/DC Adapter |
Plug Type | Australia/New Zealand |
Output Voltage | 12 V dc |
Input Voltage | 96 → 264 V ac |
Output Current | 1.5 A |
Maximum Temperature | +35 °C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Number of Outputs | 1 |
Efficiency | 70 % |
Width | 55 mm |
Depth | 44 mm |
Minimum Temperature | 0 °C |
Load Regulation | ±5 % |
Length | 81 mm |