Mean Well Battery Charger For Lead Acid, Lithium-Ion 1.6A with Standard P1J plug

RS Stock No.:
7471796
Mfr. Prt No.:
GC30B-5P1J
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7471796
Product description Mean Well Battery Charger For Lead Acid, Lithium-Ion 1.6A with Standard P1J plug
Manufacturer / Brand Mean Well
Manufacturer part number GC30B-5P1J
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
RS stock number 7471796
Product description Mean Well Battery Charger For Lead Acid, Lithium-Ion 1.6A with Standard P1J plug
Manufacturer / Brand Mean Well
Manufacturer part number GC30B-5P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

16.8 - 30W Power Adaptor with Charging Function

Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.
GC30 is especially suitable for charging lithium ion batteries in all kinds of end product and the peak current capability means it can be used for equipment that needs a high start up current.

Universal AC input / Full range
input connector IEC 320-C8
Class II power (without earth pin)
No load power consumption <1.0W
Constant current and voltage(CC,CV mode)
Suitable for continue load
For high surge current equipment
Protections: Short circuit / Overload / Over voltage / Over temp.
2 colors LED indicate for loading status
Fully enclosed plastic case
High reliability
Approvals: TUV / CB / FCC / CE
2 years warranty


Specifications

Attribute Value
Brand Mean Well
Number of Batteries Charged 1
Chemistries Charged Lead Acid, Lithium-Ion
Plug Type Standard P1J
Dimensions 108 x 67 x 36 mm
Charge Current 1.6 A
Input Voltage 90 → 264 V ac
Number of Charge Stages 2
Weight 309 g
Checking stock...
VND
918,008.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1918,008.00
*price per unit indicative
"Mean Well Battery Charger For Lead Acid, Lithium-Ion 1.6A with Standard P1J plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products