Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 20 → 100Nm 16mm

RS Stock No.:
8477704
Mfr. Prt No.:
2641518
Brand:
Gedore
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
RS stock number 8477704
Product description Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 20 → 100Nm 16mm
Manufacturer / Brand Gedore
Manufacturer part number 2641518

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)

Torque Wrench with spigot fitting for use with Gedore’s interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance


Specifications

Attribute Value
Brand Gedore
Torque Range 20 → 100 Nm
Drive Size 16 mm
Overall Length 405.5 mm Spigot
Type Spigot
Accuracy ±3%
Insert Size 16 mm
Scale Graduations 0.5 Nm
Finish Satin Chrome with Phosphated
Drive Shape Round
Material Tubular Steel
Checking stock...
VND
7,215,636.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,215,636.00
*price per unit indicative
"Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 20 → 100Nm 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products