Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity

RS Stock No.:
0734775
Mfr. Prt No.:
8075
Brand:
Bahco
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
RS stock number 0734775
Product description Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8075

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement


Specifications

Attribute Value
Brand Bahco
Overall Length 455 mm
Wrench Type Adjustable Spanner
Jaw Capacity 53 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
VND
7,139,394.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,139,394.00
*price per unit indicative
"Bahco Adjustable Spanner, 455 mm Overall Length, 53mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products