DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 7694040
- Mfr. Prt No.:
- DCF880M2-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7694040 |
Product description | DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCF880M2-GB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7694040 |
Product description | DeWALT 203Nm 1/2 in 18V Cordless Impact Wrench, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCF880M2-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DeWalt Drills
DeWalt DCF880M2 18V Impact Wrench XR Li-Ion
Introducing the DeWalt DCF880M2 High-Torque Professional Impact Wrench. This ultra-compact and lightweight tool has been designed to allow professionals working in restricted spaces. This 18V DeWalt Impact Wrench has a full metal transmission construction for efficient power transmission and aluminium front housing ensuring high heat dispersion and longer tool life. This cordless impact wrench, DCF880M2, is built with a 1/2" square socket retention for efficient torque delivery, intelligent trigger allowing for precise control and LED ring for improved visibility. It's a perfect tool for any professional and DIY applications.
SUPPLIED_WITH : 2 x Li-Ion batteries, multi-voltage charger & carr
Features and Benefits:
• 18V XR Li-Ion High-Performance Impact Wrench featuring XR 4.0Ah LiIon battery technology
• Ultra-compact, lightweight design allows for use in confined space
• Bright white built-in LED ring with delay feature for improved visibility and flashlight functionality
• Intelligent trigger allowing precise control over all applications
• Improved ergonomic design and rubber grip increase comfort and provide greater application control
• All metal transmission construction for efficient power transmission and long tool life
Typical Applications:
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
• Automotive repair shops
• Product assembly
• Construction
FAQs:
How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 203Nm of torque.
Do you stock compatible replacement battery packs?
The DCF880M2 is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs e.g.:
• 2.0Ah - 752-5483
• 4.0Ah - 769-4021
• 5.0Ah - 826-8030
• 6.0Ah - 122-9121
What do I get in the set?
The Torque Wrench is supplied with:
• 2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-voltage XR charger
• Belt hook
• Heavy-duty kit box
Specifications
Attribute | Value |
Brand | DeWALT |
Drive Size | 1/2 in |
Brushed/Brushless Motor | Brushed |
Impact Rate | 0 → 2700 bpm |
Maximum Torque - Releasing | 203 Nm |
Number of Batteries Supplied | 1 |
Voltage | 18 V |
Speed | 2300 rpm |
Corded/Cordless | Cordless |
Weight | 1.5 kg |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4 Ah |