2 Hole Flange Bearing Unit 25.4mm ID
- RS Stock No.:
- 7508876
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
RS stock number | 7508876 |
Product description | 2 Hole Flange Bearing Unit 25.4mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Two-Bolt Flange Bearing Units
Two-Bolt Flange Bearing Unit Application
Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Specifications
Attribute | Value |
Brand | RS PRO |
Bearing Unit Type | Flange Bearing Unit |
Material | Cast Iron |
Depth | 1-13/32 in |
Number of Mount Holes | 2 |
Mount Hole Centre-to-Centre | 98.8 mm |
Width | 2-11/16 in |
Mount Hole Size | 5/8 in |
Inside Diameter | 25.4 mm |
Length | 5-1/8 in |