2 Hole Flange Bearing Unit, SFT16, 16mm ID

RS Stock No.:
7854801
Mfr. Prt No.:
SFT16
Brand:
NSK-RHP
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
RS stock number 7854801
Product description 2 Hole Flange Bearing Unit, SFT16, 16mm ID
Manufacturer / Brand NSK-RHP
Manufacturer part number SFT16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Two-Bolt Flange Bearings - NSK

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

SUPPLIED_WITH : Grease nipples and full fitting instructions.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance


Specifications

Attribute Value
Brand NSK-RHP
Material Cast Iron
Bearing Unit Type Flange Bearing Unit
Inside Diameter 16 mm
Length 98.5 mm
Width 52.5 mm
Depth 32.87 mm
Number of Mount Holes 2
Mount Hole Size 10 mm
Mount Hole Centre-to-Centre 76.5 mm
Checking stock...
VND
1,017,918.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,017,918.00
*price per unit indicative
"2 Hole Flange Bearing Unit, SFT16, 16mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products