2 Hole Flange Bearing Unit, SFT16, 16mm ID
- RS Stock No.:
- 7854801
- Mfr. Prt No.:
- SFT16
- Brand:
- NSK-RHP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7854801 |
Product description | 2 Hole Flange Bearing Unit, SFT16, 16mm ID |
Manufacturer / Brand | NSK-RHP |
Manufacturer part number | SFT16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Two-Bolt Flange Bearings - NSK
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
SUPPLIED_WITH : Grease nipples and full fitting instructions.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Specifications
Attribute | Value |
Brand | NSK-RHP |
Material | Cast Iron |
Bearing Unit Type | Flange Bearing Unit |
Inside Diameter | 16 mm |
Length | 98.5 mm |
Width | 52.5 mm |
Depth | 32.87 mm |
Number of Mount Holes | 2 |
Mount Hole Size | 10 mm |
Mount Hole Centre-to-Centre | 76.5 mm |