Belden 2 Pair Screened Twisted Pair Multipair Industrial Cable, 0.33 mm², 22 AWG, 152m, Chrome Sheath

RS Stock No.:
0823005
Mfr. Prt No.:
8723.01152
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0823005
Product description Belden 2 Pair Screened Twisted Pair Multipair Industrial Cable, 0.33 mm², 22 AWG, 152m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8723.01152
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
RS stock number 0823005
Product description Belden 2 Pair Screened Twisted Pair Multipair Industrial Cable, 0.33 mm², 22 AWG, 152m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8723.01152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Individually Shielded Pairs Cable (8723)

The individual shielded twisted pairs offered by Belden are great for many applications. The cable offers protection againt eletrical magnetic interference with the use of Beldfoil aluminium-polyester shielding. The PVC outer jacket material offers protection against chemicals, oils & water spills.

Features and Benefits

2 Pair 22AWG(7x30) stranded tinned copper conductors
Each pair shielded with Beldfoil aluminium-polyester shield with Zfold construction
Pairs are cabled on a common axis to reduce outer diameter
Colour code: black/red and green/white

Applications

Industrial
Automation
Aerospace
Communication
Military
Transit


Specifications

Attribute Value
Brand Belden
Number of Pairs 2
Core Strands 7/30
Cross Sectional Area 0.33 mm²
Cable Type Twisted Pair
Outer Sheath Material PVC
Voltage Rating 300 V
Shield Type STP
Sheath Colour Chrome
Screened/Unscreened Screened
Characteristic Impedance 52 Ω
Outer Diameter 4.06 mm
American Wire Gauge 22 AWG
Length 152 m
Standards Met Euroclass Eca
Checking stock...
VND
8,868,710.00
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
18,868,710.0058,346.78
*price per unit indicative
"Belden 2 Pair Screened Twisted Pair Multipair Industrial Cable, 0.33 mm², 22 AWG, 152m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products