Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved
- RS Stock No.:
- 4528530
- Mfr. Prt No.:
- 9921000064
- Brand:
- Mascot

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4528530 |
Product description | Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved |
Manufacturer / Brand | Mascot |
Manufacturer part number | 9921000064 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4528530 |
Product description | Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved |
Manufacturer / Brand | Mascot |
Manufacturer part number | 9921000064 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NO
Product Details
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
SUPPLIED_WITH : 2 loose connectors with snap-lock feature, allowin
APPROVALS : UL recognised component for Canada and US (12 & 24
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Specifications
Attribute | Value |
Brand | Mascot |
Input Voltage Range | 90 → 264 V ac |
Output Voltage Rating | 16 V dc |
Output Current Range | 2.5 A |
Input Connector | IEC320 |
Output Connection Type | 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock |
Number of Outputs | 1 |
Plug Type | C8 |
Medical Approved | Yes |
Load Regulation Range | ±1 % |
Overall Dimensions | 107 x 67 x 36.5 mm |
Cable Length | 1.8 m |
Overall Depth | 36.5 mm |
Overall Width | 67 mm |
Operating Temperature Range | -20 → +40 °C |
Weight | 250 g |
Efficiency | 85 % |
Overall Length | 107 mm |
Minimum Temperature | -20 °C |
Maximum Temperature | +40 °C |