RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel
- RS Stock No.:
- 3132576
- Brand:
- RS PRO
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
RS stock number | 3132576 |
Product description | RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Specifications
Attribute | Value |
Brand | RS PRO |
Wheel Diameter | 30 mm |
Load Capacity | 30 kg |
Overall Height | 38 mm |
Wheel Width | 33 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 28 x 28 mm |
Rotation | Swivel |
Application | Furniture |
Tyre Material | Nylon |
Includes Brake | No |
Weight Class | Light Duty |
Number of Fixing Holes | 4 |
Fixing Hole Size | 4.3 mm |
Hub Material | Nylon |