RS PRO, 20 Way, Right Angle PCB Header
- RS Stock No.:
- 0471137
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0471137 |
Product description | RS PRO, 20 Way, Right Angle PCB Header |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0471137 |
Product description | RS PRO, 20 Way, Right Angle PCB Header |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.
RS 2.54mm Universal PCB Box Headers and IDC Ribbon Cable Sockets
A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations. The 2.54mm universal headers are fully shrouded with long ejection latches either side. The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.
APPROVALS : UL recognised
®Speedbloc is a registered trade mark of RS Components Ltd.
Specifications
Attribute | Value |
Brand | RS PRO |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Number of Contacts | 20 |
Pitch | 2.54 mm |
Contact Plating | Gold |
Current Rating | 1 A |
Mounting Type | Through Hole |
Body Orientation | Right Angle |