Silver 20 A Surface Mount Rocker Light Switch Aluminium 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm
- RS Stock No.:
- 2469502
- Mfr. Prt No.:
- K5232 ALM
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2469502 |
Product description | Silver 20 A Surface Mount Rocker Light Switch Aluminium 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm |
Manufacturer / Brand | MK Electric |
Manufacturer part number | K5232 ALM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
20A Control Switches
Available with or without neon rocker
Double pole switching with neutral ’make first, break last’ feature
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
Specifications
Attribute | Value |
Brand | MK Electric |
Switch Type | Rocker |
Number of Gangs | 1 |
Number of Poles | 2 |
Mount Type | Surface |
Current Rating | 20 A |
IP Rating | IP2X |
Colour | Silver |
Series | Metalclad |
Voltage Rating | 250 V ac |
Finish | Semi Gloss |
Faceplate Fixing | Screwed |
Height | 86 mm |
Depth | 47 mm |
Width | 86 mm |
Colour Shade | Aluminium |
Fixing Standard | BS Standard |
Minimum Box Depth | 35 mm |
Termination Type | Captive Screw |
Length | 86 mm |
Faceplate Depth | 8 mm |