Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
6698063
Mfr. Prt No.:
E.120PB
Brand:
Facom
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
RS stock number 6698063
Product description Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Facom
Manufacturer part number E.120PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Driver Bit Set - 28 Pieces

Facom brings to you their exclusive design, easy-to-use polyamide (PA66) bit set. They have a high resistance to impacts, incredibly strong and presented in wallet shape case – the perfect power tool accessories.

The Bits

The bits have been segregated into 4 columns and designed specifically for tough or stubborn fasteners. Available bit types;
• Slotted
• Phillips
• Pozidriv
• Torx
• Hex bits and bit holder

The Case

The case is made from strong plastic with the exposed windows for easy identification and a cover that protects the bits. Upon opening, you are presented with all the bits in a horizontal position with a bit holder in the middle. A compact case that’s easy to carry and store.

Features and Benefits

• 28 pieces
• Made of polyamide (PA66)
• High resistance to impacts
• Resistance to chemical products
• Easy-to-use wallet type case
• Push-button system to remove bits from the case

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What’s in the set?


Specifications

Attribute Value
Brand Facom
Number of Pieces 28
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL6.5, SL8, T10, T15, T20, T25, T30, T40
Checking stock...
VND
1,863,564.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,863,564.00
*price per unit indicative
"Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products