3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
1363395
Mfr. Prt No.:
2890
Brand:
3M
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
RS stock number 1363395
Product description 3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand 3M
Manufacturer part number 2890

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M 2890 Series Safety Goggles

3M 2890 series safety goggles are indirectly ventilated and include a clear AS/AF lens which also offers UV protection 2C-1.2. The safety goggles have a slim design with an optical class 1 and the lens includes an anti-scratch and anti-fog coating for a clearer view. The headband is adjustable for a comfortable and secure fit ensuring your eyes are completely protected. The goggles are fitted with a pivot ratchet so you can adjust the fit of the goggles giving you a totally personal fit. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• 2890 Series safety goggles Indirectly ventilated
• Clear Polycarbonate AS/AF lens – EN 166
• UV Protection 2C-1.2 – Good colour recognition
• Optical class 1
• Anti-scratch and anti-fog lens coating
• Wide adjustable headband
• Pivot ratchet adjustment for a secure fit
• Protection against liquid droplets and large dust particles
• CE Approval
• Comfortable
• Safe and secure, personal fit
• Weight 104 g

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Materials used

Series 2890 / 2890S / 2895S – Polycarbonate lens
Series 2890A / 2890SA – Acetate lens
Frame – PVC
Head strap clips – Nylon
Head strap – Elasticated Polyester

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.



What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
EN166 Frame Marking 3, 4, 9, BT, CE
UV Protection Yes
Lens Colour Clear
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Lens Marking 1, FT, N
Lens Material Polycarbonate (PC)
Vented Yes
Series 2890
Frame Material PVC
Checking stock...
VND
572,494.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1572,494.00
*price per unit indicative
"3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products