Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V
- RS Stock No.:
- 9033563
- Mfr. Prt No.:
- DMS-20PC-8-DCM-C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9033563 |
Product description | Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V |
Manufacturer / Brand | Murata Power Solutions |
Manufacturer part number | DMS-20PC-8-DCM-C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9033563 |
Product description | Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V |
Manufacturer / Brand | Murata Power Solutions |
Manufacturer part number | DMS-20PC-8-DCM-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Murata Power Solutions Series
DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors
The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.
Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters
Specifications
Attribute | Value |
Brand | Murata Power Solutions |
Number of Digits | 3.5 |
Meter Accuracy | ±0.1 V |
Minimum Temperature | -25 °C |
Digit Height | 9.4 mm |
Series | DMS-20PC |
Meter Type | Voltmeter |
Display Type | LED |
Maximum Temperature | +60 °C |
Analogue Effect | Digits Only |
Current Type | DC |
Measurement Range | 30 → 199.9 V dc |