RS PRO Brass Process Ball Valve

RS Stock No.:
8125172
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8125172
Product description RS PRO Brass Process Ball Valve
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
RS stock number 8125172
Product description RS PRO Brass Process Ball Valve
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

S.93 EN331 Downstream Exhaust Brass Ball Valve - 1/4 Turn, Lockable handle

Featuring patented tamper-proof lockable handle that has no equal in the market.
S.93 range exhausts automatically and continuously downstream air pressure as soon as turned in the closed position.
Valve is lockable in the closed position only, according to Part. 1910.147 safety OSHA (USA) requirements allowing safe maintenance of the air-supplied equipment; when valve is open, one simple 90゚ turn of the handle shuts flow immediately.

Note

Approvals apply to specific configurations only

WARNING : Freezing of the fluid in the installation may severely damage the valve

APPROVALS : OSHAl (USA)
GOST-R (Russia)
Expert Conclus

Application : Air, Industry
Operating Temperature : -10°C (+15°F) / +100°C (+210°F)
Operating pressure : PN14 (200 PSI) up to 2’’, non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with Pure PTFE adjustable packing gland and washer for lower torque and easy maintenance.
Ball seats : Glass filled pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Blowout-proof nickel plated brass stem
Pure PTFE adjustable packing gland and washer for lower torque and easy maintenance

Stem:

14 Bar Kg/cm2 (200 PSI)
non-shock cold working pressure

Working Pressure:

Full port to DIN 3357 for maximum flow

Flow:

Glass filled pure PTFE self-lubricating seats with flexible-lip design

Seals:

10゚C (+15゚F) / +100゚C (+210゚F)

Operating Temperature:


Specifications

Attribute Value
Brand RS PRO
Attachment Type Threaded
Ball Material Chrome Plated Brass
Seal Material PTFE
Maximum Working Pressure 14 bar
Actuator Included Yes
Body Material Brass
Thread Size 3/8 in
Checking stock...
VND
253,558.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1253,558.00
*price per unit indicative
"RS PRO Brass Process Ball Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products