RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8
- RS Stock No.:
- 3244994
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
RS stock number | 3244994 |
Product description | RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals
Specifications
Attribute | Value |
Brand | RS PRO |
Seal Material | PTFE (Stem Seal), Teflon/kel-F (Ball Seal) |
Body Material | Stainless Steel |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Manufacturer Series | B6BI |
Number of Ports | 2-way |
Thread Size | 3/8 in |
Connection Port Thread | NPT 3/8 |
Maximum Operating Pressure | 6000 psi |
Thread Standard | NPT |