ABB AF Range AF52 3 Pole Contactor – 100 A, 230 V ac Coil, 3NO, 22 kW
- RS Stock No.:
- 8007194
- Mfr. Prt No.:
- 1SBL367001R1300 AF52-30-00-13
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8007194 |
Product description | ABB AF Range AF52 3 Pole Contactor - 100 A, 230 V ac Coil, 3NO, 22 kW |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SBL367001R1300 AF52-30-00-13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Specifications
Attribute | Value |
Brand | ABB |
Contact Current Rating | 100 A |
Range | AF Range |
Minimum Operating Temperature | -40 °C |
Number Of Auxiliary Contacts | 0 |
Number of Poles | 3 |
Coil Voltage | 230 V ac |
Series | AF52 |
Contact Voltage Rating | 690 V ac |
Power Rating | 22 kW |
Depth | 111 mm |
Length | 55 mm |
Width | 125.5 mm |
Terminal Type | Screw |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +70 °C |