SMC 3/2 Pneumatic Solenoid Valve – Spring/Solenoid G 1/4 VT317 Series 24V dc
- RS Stock No.:
- 7008751
- Mfr. Prt No.:
- EVT317-5DO-02F-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7008751 |
Product description | SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | EVT317-5DO-02F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 6 W |
Function | 3/2 |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | 0 °C |
Maximum Flow Rate | 687.05 NL/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | VT317 |
Thread Size | 1/4 in |
Solenoid Fitted | Yes |
Connection Port Thread | G 1/4 |
Mounting Style | Stand-Alone |
Maximum Operating Pressure | 0.9 MPa |
Thread Standard | G |
Minimum Operating Pressure | 0 MPa |
Actuation Type | Spring/Solenoid |
Number of Ports | 3/2 |