Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1mm Pitch, 152mm Cable Length, 60 V ac

RS Stock No.:
4589298
Mfr. Prt No.:
98267-0475
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4589298
Product description Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1mm Pitch, 152mm Cable Length, 60 V ac
Manufacturer / Brand Molex
Manufacturer part number 98267-0475
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
RS stock number 4589298
Product description Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1mm Pitch, 152mm Cable Length, 60 V ac
Manufacturer / Brand Molex
Manufacturer part number 98267-0475

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.0mm FFC/FPC Connectors – Molex

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features

  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

Variations

Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4

What is Pitch?

The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor


Specifications

Attribute Value
Brand Molex
Ribbon Cable Type FFC
Voltage Rating 60 V ac
Number of Ways 30
Terminated/Unterminated Unterminated
Connector 2 Number of Ways 30
Connector 1 Number of Ways 30
Cable Length 152 mm
Pitch 1 mm
Sheath Colour Grey
Series Premo-Flex
Hi-Flex Yes
High Density Yes
Current Rating 1.2 A
Standards Met RoHS Compliant
Checking stock...
VND
373,644.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1373,644.0074,728.80
*price per unit indicative
"Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1mm Pitch, 152mm Cable Length, 60 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products