10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- RS Stock No.:
- 0375562
- Mfr. Prt No.:
- 3386X-1-103LF
- Brand:
- Bourns

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0375562 |
Product description | 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386 |
Manufacturer / Brand | Bourns |
Manufacturer part number | 3386X-1-103LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CR
Product Details
Single Turn 10mm Cermet
3386X Side Adjust
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
Brand | Bourns |
Maximum Resistance | 10 kΩ |
Temperature Coefficient | ±100 ppm/°C |
Orientation | Side Adjust |
Mounting Type | Through Hole |
Number of Turns | 1 |
Tolerance | ±10 % |
Power Rating | 0.5 W |
Length | 9.53 mm |
Series | 3386 |
Termination Style | Pin |
Shaft Diameter | 3.15 mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |