Wera TORX® Standard Screwdriver T20 Tip

RS Stock No.:
1230822
Mfr. Prt No.:
028052
Brand:
Wera
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
RS stock number 1230822
Product description Wera TORX® Standard Screwdriver T20 Tip
Manufacturer / Brand Wera
Manufacturer part number 028052

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.

Features & Benefits

Ergonomic handle design
Robust construction


Specifications

Attribute Value
Brand Wera
Tip Type TORX®
Tip Size T20
Screwdriver Type Standard
Blade Length 100 mm
Overall Length 198 mm
Checking stock...
VND
304,580.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1304,580.00
*price per unit indicative
"Wera TORX® Standard Screwdriver T20 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products