3M, 929, 929975 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Through Hole, Solder Termination
- RS Stock No.:
- 8282058
- Mfr. Prt No.:
- 929975-01-36
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8282058 |
Product description | 3M, 929, 929975 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Through Hole, Solder Termination |
Manufacturer / Brand | 3M |
Manufacturer part number | 929975-01-36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
2.54mm 3M Range
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
WARNING : Flammability: UL 94V-0
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Specifications
Attribute | Value |
Brand | 3M |
Number of Contacts | 72 |
Number of Rows | 2 |
Pitch | 2.54 mm |
Type | Board Mount |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12 A |
Series | 929 |
Contact Material | Copper |
Series Number | 929975 |