3M Cubitron™ II Aluminium Oxide Grinding Disc, 125mm x 7mm Thick, Very Fine Grade, P150 Grit, 3M™ Cubitron™ II Grinding

RS Stock No.:
9107970
Mfr. Prt No.:
3M DCGW T27 125, 36+
Brand:
3M
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
RS stock number 9107970
Product description 3M Cubitron™ II Aluminium Oxide Grinding Disc, 125mm x 7mm Thick, Very Fine Grade, P150 Grit, 3M™ Cubitron™ II Grinding
Manufacturer / Brand 3M
Manufacturer part number 3M DCGW T27 125, 36+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

3M™ Cubitron™ II Depressed Center Grinding Wheel

From 3M™, this Silver Cut Off disc features 3M Precision Shaped Ceramic Grain and delivers an unbeatable combination of performance and value. They are specially put together to be used on metals.

The cut off disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. They also offer outstanding cutting performance, with faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.

Features and Benefits

• Cuts cleanly with minimal burrs
• Cuts quickly through metal pipes, tubes, flat sheets and more
• 3M Precision Shaped Grain cuts cleanly and fast, helping to increase productivity
• The longer-lasting wheel provides great performance value
• Use on a variety of substrates such as carbon steel and stainless steel
• Works with tools and accessories designed for cut-off wheels
• For safety, always use on a tool with an approved guard, as per EN 12413 for Bonded Abrasives

Applications

3M™ Cubitron™ II Depressed Centre Grinding Wheel is constructed of 3M Precision Shaped ceramic grain to offer a fast cutting and long lasting rigid bonded wheel. Our grinding wheels are specially formulated for use on stainless steel, mild steel, and aerospace alloys.

For a grinding wheel which outperforms its competitors in cut and longevity, use 3M™ Cubitron™ II Depressed Centre Grinding Wheel. Our grinding wheels have 3M Precision Shaped Grain which provides a cool extra sharp cut long after other wheels are consumed.

The Precision Shaped Grain forms into triangular points that slice through metal rather than gouging or ploughing like traditional abrasives. These points continuously self-sharpen as they fracture, generating an extremely fast cut. This lessens heat build-up due to friction, reducing heat-related stress cracks and discolouration.

The depressed centre allows grinding at any angle without damaging the surrounding surface. Our grinding wheels are rigid resin bonded, are 7mm thick and are useful for removing welds from internal angles.

They must be used with a wheel guard which fits the size of the wheel. The grinding wheels must have a maximum operating speed greater than or equal to the maximum speed of the grinder used.

Grinding and cut-off discs are designed to be fitted to angle grinders. Handheld angle grinders are a highly versatile tool, and are ideal for machining metal. These cut off discs are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication.

Would you be able to use these discs on wood?

These 3M Silver discs are not recommended to be used on wood, and are designed to be used on metals.

What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?

3M™ Cubitron™ II Cut Off Discs offer superior qualities, with faster cut rate and longer life. These are available from RS.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.


Specifications

Attribute Value
Brand 3M
Grit Size P150
Model 3M™ Cubitron™ II Grinding Wheel
Maximum Safe Speed 12250 rpm
Abrasive Material Aluminium Oxide
Disc Type Grinding Disc
Disc Diameter 125 mm
Series Cubitron™ II
Thickness 7 mm
Grade Very Fine
Checking stock...
VND
1,057,300.00
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(VND)Per Unit(VND)
11,057,300.00211,460.00
*price per unit indicative
"3M Cubitron™ II Aluminium Oxide Grinding Disc, 125mm x 7mm Thick, Very Fine Grade, P150 Grit, 3M™ Cubitron™ II Grinding" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products