3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x
- RS Stock No.:
- 4481784
- Mfr. Prt No.:
- FT30
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4481784 |
Product description | 3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x |
Manufacturer / Brand | 3M |
Manufacturer part number | FT30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Universal Qualitative Fit Test Kits
From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:
SUPPLIED_WITH : Instructions for use.
Other kits and accessories are available:
• 448-1762 is an FT10 Sweet Test Kit
• 448-1778 is an FT12 Sweet test solution
• 448-1784 is an FT30 Bitter Test kit
• 448-1790 is an FT32 Bitter test solution
• 133-232 is an FT11 Sensitivity Solution
• 133-236 is an FT31 Sensitivity Solution
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
Brand | 3M |
Test Solution Type | Bitter |
Kit Contents | Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x 2, Sensitivity Solution (55 ml) |
Type | Testing Kit |