Lovato Orange BG 3 Pole Contactor – 9 A, 400 V ac Coil, 3NO + 1NO, 4 kW
- RS Stock No.:
- 8904238
- Mfr. Prt No.:
- 11BG0910A400
- Brand:
- Lovato

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8904238 |
Product description | Lovato Orange BG 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO + 1NO, 4 kW |
Manufacturer / Brand | Lovato |
Manufacturer part number | 11BG0910A400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Lovato Orange Contactors, Control Relays and Accessories
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Specifications
Attribute | Value |
Brand | Lovato |
Coil Voltage | 400 V ac |
Number of Poles | 3 |
Contact Current Rating | 9 A |
Power Rating | 4 kW |
Range | Orange |
Normal State Configuration | 3NO + 1NO |
Series | BG |
Contact Voltage Rating | 600 V ac |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Minimum Operating Temperature | -40 °C |
Depth | 57 mm |
Length | 44 mm |
Width | 58 mm |
Maximum Operating Temperature | +60 °C |