RS PRO Stainless Steel High Pressure Ball Valve 1-1/2 in 2 Way
- RS Stock No.:
- 7644244
- Brand:
- RS PRO
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
RS stock number | 7644244 |
Product description | RS PRO Stainless Steel High Pressure Ball Valve 1-1/2 in 2 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 1000 psi |
Thread Size | 1-1/2 in |
Safe for Use With | Gas, Oil, Water |
Threaded Connection | 1-1/2 in |
Type | 2 Way |
Attachment Type | Threaded |
Connection Size mm | 40 mm |
Connection Size inch | 1 1/2 in |
Body Material | Stainless Steel |
Handle Type | Lever |