Emerson Network Power Surface Mount 3P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz

RS Stock No.:
0491169
Mfr. Prt No.:
PRE416RR
Brand:
Emerson Network Power
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
RS stock number 0491169
Product description Emerson Network Power Surface Mount 3P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
Manufacturer / Brand Emerson Network Power
Manufacturer part number PRE416RR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Surface Mount Socket Outlet

Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 ´ 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included


Specifications

Attribute Value
Brand Emerson Network Power
Current Rating 16 A
Plug/Socket Socket
Pole Format 3P+E
Voltage Rating 380-415Vac 50/60Hz
Hazardous Area Certification ATEX, IECEx
Mounting Type Surface Mount
Gender Female
Checking stock...
VND
11,087,488.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,087,488.00
*price per unit indicative
"Emerson Network Power Surface Mount 3P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products