3M White Disposable Coverall, XXL
- RS Stock No.:
- 7703652
- Mfr. Prt No.:
- 4510 XXL
- Brand:
- 3M
![Logo for 3M](https://media.rs-online.com/h_40/brand/M0234-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7703652 |
Product description | 3M White Disposable Coverall, XXL |
Manufacturer / Brand | 3M |
Manufacturer part number | 4510 XXL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Limited Life Workwear: 3M
3M Protective Coverall 4510
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Note
Not for use if in contact with heavy oils, sparks or flames, high risk of tearing, hazardous substances beyond Type 5/6, excessive heat environmemts.
For use with radioactive particulates please read the datasheet
Design
The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.
Features and Benefits
• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection
Typical Applications
• Exposure to Radioactive particles
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying
Size Alternatives
770-3655 – Large
770-3658 – Extra Large
770-3652 – XXL
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
Attribute | Value |
Brand | 3M |
Chest Size | 115 to 124 cm |
Reusable/Disposable | Disposable |
Style | Coverall |
Material Properties | Anti-Static, Dust Protection, Nuclear Resistant, Waterproof |
Closure Type | Zipper |
Size | XXL |
Colour | White |
Gender | Men |
Material | PE, PP |
Length | 186 → 194 cm |