Staubli Red Female Banana Socket – Solder Termination, 1000V, 24A

RS Stock No.:
7633001
Mfr. Prt No.:
66.9040-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7633001
Product description Staubli Red Female Banana Socket - Solder Termination, 1000V, 24A
Manufacturer / Brand Staubli
Manufacturer part number 66.9040-22
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
RS stock number 7633001
Product description Staubli Red Female Banana Socket - Solder Termination, 1000V, 24A
Manufacturer / Brand Staubli
Manufacturer part number 66.9040-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Multi-Contact XELW-4 Series 4 mm Angled Socket Connectors, PCB mount

Multi-Contact 4 mm right angled socket connectors are pcb mount connectors complete with a rigid socket, designed to accept spring loaded (multilam) plugs with a rigid insulating sleeve, available in red or black and featuring a 2 mm central pcb contact and 4 x 0.8 mm board mount pins.

1000V ,CAT III 24 A


Specifications

Attribute Value
Brand Staubli
Colour Red
Gender Female
Termination Method Solder
Voltage Rating 1000 V
Current Rating 24 A
Contact Plating Gold
Length 33 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Checking stock...
VND
241,530.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1241,530.00
*price per unit indicative
"Staubli Red Female Banana Socket - Solder Termination, 1000V, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products